onsemi SuperFET III Dual N-Channel MOSFET, 19 A, 650 V, 3-Pin TO220F FCPF165N65S3L1
- RS Stock No.:
- 146-3369
- Mfr. Part No.:
- FCPF165N65S3L1
- Brand:
- ON Semiconductor
- RS Stock No.:
- 146-3369
- Mfr. Part No.:
- FCPF165N65S3L1
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 19 A | |
| Maximum Drain Source Voltage | 650 V | |
| Series | SuperFET III | |
| Package Type | TO220F | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 165 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Minimum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 35 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±30 V ac/dc | |
| Length | 10.3mm | |
| Typical Gate Charge @ Vgs | 35 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 4.6mm | |
| Number of Elements per Chip | 2 | |
| Height | 15.7mm | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 19 A | ||
Maximum Drain Source Voltage 650 V | ||
Series SuperFET III | ||
Package Type TO220F | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 165 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Minimum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 35 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±30 V ac/dc | ||
Length 10.3mm | ||
Typical Gate Charge @ Vgs 35 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Width 4.6mm | ||
Number of Elements per Chip 2 | ||
Height 15.7mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
