N-Channel MOSFET, 380 mA, 500 V, 3-Pin TO-92 onsemi FQN1N50CTA

Stock information currently inaccessible
RS Stock No.:
146-2157
Mfr. Part No.:
FQN1N50CTA
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

380 mA

Maximum Drain Source Voltage

500 V

Package Type

TO-92

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

6 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2.08 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.19mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

4.9 nC @ 10 V

Length

5.2mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

5.33mm

Minimum Operating Temperature

-55 °C

Series

QFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy