onsemi PowerTrench N-Channel MOSFET, 49 A, 100 V, 8-Pin Power 56 FDMS86103L

Stock information currently inaccessible
RS Stock No.:
146-2008
Mfr. Part No.:
FDMS86103L
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

49 A

Maximum Drain Source Voltage

100 V

Package Type

Power 56

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

104 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

6.15mm

Length

5mm

Typical Gate Charge @ Vgs

43 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

1.05mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy