IXYS HiperFET, Polar3 N-Channel MOSFET, 50 A, 600 V, 3-Pin TO-268 IXFT50N60P3
- RS Stock No.:
- 146-1757
- Mfr. Part No.:
- IXFT50N60P3
- Brand:
- IXYS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-1757
- Mfr. Part No.:
- IXFT50N60P3
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 50 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | TO-268 | |
| Series | HiperFET, Polar3 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 145 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Maximum Power Dissipation | 1.04 kW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Width | 14mm | |
| Length | 16.05mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 94 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 5.1mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Maximum Continuous Drain Current 50 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type TO-268 | ||
Series HiperFET, Polar3 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 145 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Maximum Power Dissipation 1.04 kW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Width 14mm | ||
Length 16.05mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 94 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 5.1mm | ||
- COO (Country of Origin):
- US
