N-Channel MOSFET, 1.3 A, 700 V, 3 + Tab-Pin SOT-223 Diodes Inc DXT13003DG-13
- RS Stock No.:
- 146-0957
- Mfr. Part No.:
- DXT13003DG-13
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-0957
- Mfr. Part No.:
- DXT13003DG-13
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1.3 A | |
| Maximum Drain Source Voltage | 700 V | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 + Tab | |
| Maximum Power Dissipation | 3 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | +9 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Width | 3.55mm | |
| Number of Elements per Chip | 1 | |
| Length | 6.55mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 1.3 A | ||
Maximum Drain Source Voltage 700 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Pin Count 3 + Tab | ||
Maximum Power Dissipation 3 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage +9 V | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Width 3.55mm | ||
Number of Elements per Chip 1 | ||
Length 6.55mm | ||
Minimum Operating Temperature -55 °C | ||
Height 1.5mm | ||
- COO (Country of Origin):
- CN
