Nexperia N-Channel MOSFET, 89 A, 100 V, 3-Pin TO-220AB PSMN9R5-100PS,127

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0509
Mfr. Part No.:
PSMN9R5-100PS,127
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Maximum Continuous Drain Current

89 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

9.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

211 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.3mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

67 nC @ 10 V

Width

4.7mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

16mm

COO (Country of Origin):
PH