N-Channel MOSFET, 80 A, 60 V, 3-Pin TO-220 Infineon IPP040N06NAKSA1

Stock information currently inaccessible
RS Stock No.:
145-9718
Mfr. Part No.:
IPP040N06NAKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.3V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

107 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

38 nC @ 10 V

Number of Elements per Chip

1

Length

10.36mm

Maximum Operating Temperature

+175 °C

Width

4.57mm

Transistor Material

Si

Series

OptiMOS 5

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Height

15.95mm

COO (Country of Origin):
CN