Infineon HEXFET N-Channel MOSFET, 87 A, 75 V, 3-Pin TO-220AB IRFB7740PBF

RS Stock No.:
145-9707
Mfr. Part No.:
IRFB7740PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

87 A

Maximum Drain Source Voltage

75 V

Series

HEXFET

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

143 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

81 nC @ 10 V

Width

4.83mm

Number of Elements per Chip

1

Length

10.67mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Height

16.51mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy