N-Channel MOSFET, 260 A, 30 V, 3-Pin TO-220AB Infineon IRL3713PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9667
Mfr. Part No.:
IRL3713PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

260 A

Maximum Drain Source Voltage

30 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

330 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.66mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

75 nC @ 4.5 V

Width

4.82mm

Height

16.51mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
PH