N-Channel MOSFET, 195 A, 40 V, 3-Pin D2PAK Infineon AUIRFS8409

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9648
Mfr. Part No.:
AUIRFS8409
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

195 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

9.65mm

Maximum Operating Temperature

+175 °C

Length

10.67mm

Typical Gate Charge @ Vgs

300 nC @ 10 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Series

COOLiRFET

Height

4.83mm

COO (Country of Origin):
MX