Infineon OptiMOS™ 3 N-Channel MOSFET, 90 A, 60 V, 3-Pin TO-220 IPP037N06L3GXKSA1

Stock information currently inaccessible
RS Stock No.:
145-9634
Mfr. Part No.:
IPP037N06L3GXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Series

OptiMOS™ 3

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

167 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

59 nC @ 4.5 V

Length

10.36mm

Number of Elements per Chip

1

Width

15.95mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Height

4.57mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy