N-Channel MOSFET, 86 A, 30 V, 3-Pin DPAK Infineon IRLR8726TRPBF

Subtotal (1 reel of 2000 units)*

£250.00

(exc. VAT)

£300.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2000 +£0.125£250.00

*price indicative

RS Stock No.:
145-9572
Mfr. Part No.:
IRLR8726TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

86 A

Maximum Drain Source Voltage

30 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.35V

Minimum Gate Threshold Voltage

1.35V

Maximum Power Dissipation

75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

7.49mm

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

15 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Series

HEXFET

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

Height

2.39mm