N-Channel MOSFET, 97 A, 100 V, 3-Pin TO-220 Infineon IRFB4410ZGPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9564
Mfr. Part No.:
IRFB4410ZGPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

97 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

230 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.83mm

Typical Gate Charge @ Vgs

19 nC @ 50 V

Transistor Material

Si

Length

10.67mm

Maximum Operating Temperature

+175 °C

Forward Diode Voltage

1.3V

Series

HEXFET

Height

16.51mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN