N-Channel MOSFET, 56 A, 200 V, 3-Pin TO-220AB Infineon IRFB260NPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9531
Mfr. Part No.:
IRFB260NPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

56 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

380 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.69mm

Maximum Operating Temperature

+175 °C

Length

10.54mm

Typical Gate Charge @ Vgs

150 nC @ 10 V

Number of Elements per Chip

1

Transistor Material

Si

Series

HEXFET

Height

19.3mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX