Infineon HEXFET N-Channel MOSFET, 34 A, 150 V, 3-Pin TO-220FP IRFI4321PBF

Subtotal (1 tube of 50 units)*

£109.95

(exc. VAT)

£131.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +£2.199£109.95

*price indicative

RS Stock No.:
145-9493
Mfr. Part No.:
IRFI4321PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

34 A

Maximum Drain Source Voltage

150 V

Package Type

TO-220FP

Series

HEXFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

16 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

46 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

10.63mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

73 nC @ 10 V

Transistor Material

Si

Width

4.83mm

Height

16.12mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN