N-Channel MOSFET, 29 A, 55 V, 3-Pin TO-220AB Infineon AUIRFZ34N

Stock information currently inaccessible
RS Stock No.:
145-9445
Mfr. Part No.:
AUIRFZ34N
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

29 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

68 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.75mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

4.83mm

Typical Gate Charge @ Vgs

34 nC @ 10 V

Height

16.13mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy