N-Channel MOSFET, 43 A, 60 V, 3-Pin D2PAK Infineon IRFS3806PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9433
Mfr. Part No.:
IRFS3806PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

43 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

16 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

71 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

9.65mm

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

22 nC @ 10 V

Length

10.67mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

4.83mm

COO (Country of Origin):
MX