N-Channel MOSFET, 13.8 A, 650 V, 3-Pin TO-220 Infineon IPA60R280P6XKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9327
Mfr. Part No.:
IPA60R280P6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

13.8 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

32 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

25.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Length

10.65mm

Transistor Material

Si

Width

4.9mm

Height

16.15mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.9V

Series

CoolMOS P6

COO (Country of Origin):
CN