N-Channel MOSFET, 305 A, 60 V, 3-Pin TO-220 Infineon IRL60B216

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9317
Mfr. Part No.:
IRL60B216
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

305 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.67mm

Typical Gate Charge @ Vgs

172 nC @ 10 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

4.83mm

Transistor Material

Si

Height

16.51mm

Minimum Operating Temperature

-55 °C

Series

StrongIRFET

Forward Diode Voltage

1.2V