N-Channel MOSFET, 51 A, 55 V, 3-Pin I2PAK Infineon IRFZ44ZLPBF

Stock information currently inaccessible
RS Stock No.:
145-9296
Mfr. Part No.:
IRFZ44ZLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

51 A

Maximum Drain Source Voltage

55 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

13.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

80 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

29 nC @ 10 V

Length

10.67mm

Transistor Material

Si

Width

15.01mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

4.83mm

COO (Country of Origin):
MX