N-Channel MOSFET, 4.5 A, 560 V, 3-Pin TO-220 Infineon SPP04N50C3XKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9283
Mfr. Part No.:
SPP04N50C3XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

4.5 A

Maximum Drain Source Voltage

560 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

950 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.36mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

22 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

4.57mm

Minimum Operating Temperature

-55 °C

Series

CoolMOS C3

Height

15.95mm

COO (Country of Origin):
CN