N-Channel MOSFET, 15 A, 650 V, 3-Pin I2PAK Infineon SPI15N65C3XKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9282
Mfr. Part No.:
SPI15N65C3XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

15 A

Maximum Drain Source Voltage

650 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

156 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

63 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

4.5mm

Transistor Material

Si

Length

10.2mm

Minimum Operating Temperature

-55 °C

Height

9.45mm

Series

CoolMOS C3

COO (Country of Origin):
CN