N-Channel MOSFET, 5.1 A, 900 V, 3-Pin TO-220FP Infineon IPA90R1K2C3XKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9236
Mfr. Part No.:
IPA90R1K2C3XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

5.1 A

Maximum Drain Source Voltage

900 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

31 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

28 nC @ 10 V

Length

10.65mm

Transistor Material

Si

Width

4.85mm

Number of Elements per Chip

1

Series

CoolMOS C3

Height

16.15mm

Minimum Operating Temperature

-55 °C