N-Channel MOSFET, 180 A, 100 V, 3-Pin D2PAK Infineon AUIRLS4030

Stock information currently inaccessible
RS Stock No.:
145-9226
Mfr. Part No.:
AUIRLS4030
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

180 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

370 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

87 nC @ 10 V

Length

10.67mm

Number of Elements per Chip

1

Width

9.65mm

Minimum Operating Temperature

-55 °C

Height

4.83mm

Series

HEXFET

COO (Country of Origin):
MX