N-Channel MOSFET, 150 A, 55 V, 3-Pin I2PAK Infineon AUIRF1405ZL

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9211
Mfr. Part No.:
AUIRF1405ZL
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

150 A

Maximum Drain Source Voltage

55 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

230 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.82mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

120 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Length

10.67mm

Height

11.3mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX