Dual N-Channel MOSFET, 11 A, 100 V, 5-Pin TO-220 Infineon IRFI4212H-117P

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9200
Mfr. Part No.:
IRFI4212H-117P
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

5

Maximum Drain Source Resistance

73 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

18 W

Transistor Configuration

Series

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Typical Gate Charge @ Vgs

12 nC @ 10 V

Length

10.67mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

4.83mm

Height

9.02mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
MX