N-Channel MOSFET, 60 A, 60 V, 3-Pin TO-220AB Infineon IRF60B217

Subtotal (1 tube of 50 units)*

£18.55

(exc. VAT)

£22.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +£0.371£18.55

*price indicative

RS Stock No.:
145-9184
Mfr. Part No.:
IRF60B217
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.7V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.83mm

Length

10.67mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

44 nC @ 10 V

Forward Diode Voltage

1.2V

Height

16.51mm

Series

StrongIRFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
KR