N-Channel MOSFET, 17.5 A, 700 V, 3-Pin TO-220 Infineon IPP65R190CFDXKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-9179
Mfr. Part No.:
IPP65R190CFDXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

17.5 A

Maximum Drain Source Voltage

700 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3.5V

Maximum Power Dissipation

151 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.57mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

68 nC @ 10 V

Length

10.36mm

Forward Diode Voltage

0.9V

Minimum Operating Temperature

-55 °C

Series

CoolMOS CFD

Height

15.95mm

COO (Country of Origin):
MY