N-Channel MOSFET, 90 mA, 100 V, 3-Pin SOT-23 Infineon BSS169H6906XTSA1

Bulk discount available

Subtotal (1 reel of 3000 units)*

£588.00

(exc. VAT)

£705.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
3000 - 3000£0.196£588.00
6000 - 12000£0.193£579.00
15000 - 27000£0.191£573.00
30000 - 72000£0.188£564.00
75000 +£0.186£558.00

*price indicative

RS Stock No.:
145-8846
Mfr. Part No.:
BSS169H6906XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

90 mA

Maximum Drain Source Voltage

100 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

12 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.8V

Minimum Gate Threshold Voltage

2.9V

Maximum Power Dissipation

360 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

2.1 nC @ 7 V

Number of Elements per Chip

1

Width

1.3mm

Length

2.9mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Series

SIPMOS

Height

1mm

Minimum Operating Temperature

-55 °C