N-Channel MOSFET, 180 A, 100 V, 3-Pin I2PAK Infineon IRFSL4010PBF

Stock information currently inaccessible
RS Stock No.:
145-8838
Mfr. Part No.:
IRFSL4010PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

180 A

Maximum Drain Source Voltage

100 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

143 nC @ 10 V

Transistor Material

Si

Width

4.83mm

Length

10.67mm

Height

9.65mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy