N-Channel MOSFET, 22 A, 30 V, 8-Pin DSO Infineon BSO033N03MSGXUMA1

Stock information currently inaccessible
RS Stock No.:
145-8829
Mfr. Part No.:
BSO033N03MSGXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

22 A

Maximum Drain Source Voltage

30 V

Package Type

DSO

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

3.8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

5mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

4mm

Typical Gate Charge @ Vgs

93 nC @ 10 V

Series

OptiMOS 3

Height

1.65mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy