N-Channel MOSFET, 195 A, 409 A, 40 V, 3-Pin TO-220AB Infineon AUIRFB8409

Stock information currently inaccessible
RS Stock No.:
145-8807
Mfr. Part No.:
AUIRFB8409
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

195 A, 409 A

Maximum Drain Source Voltage

40 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

3.43mm

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

300 nC @ 10 V

Series

COOLiRFET

Minimum Operating Temperature

-55 °C

Height

9.02mm

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy