Infineon HEXFET N-Channel MOSFET, 88 A, 100 V, 3-Pin TO-220AB AUIRFB4410

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-8803
Mfr. Part No.:
AUIRFB4410
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

88 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Series

HEXFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

10 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.67mm

Width

4.83mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

120 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Height

16.51mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX