N-Channel MOSFET, 12 A, 650 V, 3-Pin TO-220 Infineon IPP60R250CPXKSA1

Stock information currently inaccessible
RS Stock No.:
145-8802
Mfr. Part No.:
IPP60R250CPXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

250 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

104 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

4.57mm

Typical Gate Charge @ Vgs

26 nC @ 10 V

Transistor Material

Si

Length

10.36mm

Series

CoolMOS CP

Minimum Operating Temperature

-55 °C

Height

9.45mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy