N-Channel MOSFET, 100 A, 20 V, 3-Pin DPAK Infineon IRLR6225PBF

Stock information currently inaccessible
RS Stock No.:
145-8786
Mfr. Part No.:
IRLR6225PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

20 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.1V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

63 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

48 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

6.73mm

Width

6.22mm

Number of Elements per Chip

1

Series

HEXFET

Priced to Clear

Yes

Height

2.39mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy