N-Channel MOSFET, 94 A, 55 V, 3-Pin D2PAK Infineon AUIRF1010ZS

Stock information currently inaccessible
RS Stock No.:
145-8784
Mfr. Part No.:
AUIRF1010ZS
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

94 A

Maximum Drain Source Voltage

55 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

7.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Length

10.67mm

Typical Gate Charge @ Vgs

63 nC @ 10 V

Width

9.65mm

Height

4.83mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy