N-Channel MOSFET, 150 A, 30 V, 3-Pin D2PAK Infineon IRL7833SPBF

Stock information currently inaccessible
RS Stock No.:
145-8778
Mfr. Part No.:
IRL7833SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

150 A

Maximum Drain Source Voltage

30 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.3V

Minimum Gate Threshold Voltage

1.4V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.67mm

Transistor Material

Si

Number of Elements per Chip

1

Width

9.65mm

Typical Gate Charge @ Vgs

32 nC @ 4.5 V

Maximum Operating Temperature

+175 °C

Height

4.83mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy