N-Channel MOSFET, 298 A, 60 V, 3-Pin D2PAK Infineon IRL60S216

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-8770
Mfr. Part No.:
IRL60S216
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

298 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Length

11.33mm

Transistor Material

Si

Width

10.67mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

170 nC @ 4.5 V

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

4.83mm

Series

StrongIRFET

COO (Country of Origin):
KR