N-Channel MOSFET, 88 A, 200 V, 3-Pin TO-220 Infineon IPP110N20NAAKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-8745
Mfr. Part No.:
IPP110N20NAAKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

88 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.57mm

Typical Gate Charge @ Vgs

65 nC @ 10 V

Length

10.36mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Series

OptiMOS 3

Height

15.95mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

RoHS Status: Exempt

COO (Country of Origin):
CN