N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-220 Infineon IPP60R190C6XKSA1

Subtotal (1 tube of 50 units)*

£168.00

(exc. VAT)

£201.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
50 +£3.36£168.00

*price indicative

RS Stock No.:
145-8732
Mfr. Part No.:
IPP60R190C6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

151 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

15.95mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

10.36mm

Typical Gate Charge @ Vgs

63 nC @ 10 V

Forward Diode Voltage

0.9V

Series

CoolMOS C6

Height

4.57mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN