N-Channel MOSFET, 13.8 A, 650 V, 3-Pin TO-220 Infineon IPP60R280P6XKSA1

Stock information currently inaccessible
RS Stock No.:
145-8731
Mfr. Part No.:
IPP60R280P6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

13.8 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

104 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

15.95mm

Number of Elements per Chip

1

Length

10.36mm

Transistor Material

Si

Typical Gate Charge @ Vgs

25.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

0.9V

Minimum Operating Temperature

-55 °C

Series

CoolMOS P6

Height

4.57mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy