N-Channel MOSFET, 21 A, 150 V, 3-Pin TO-220 Infineon IPP530N15N3GXKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-8718
Mfr. Part No.:
IPP530N15N3GXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

150 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

53 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

68 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

8.7 nC @ 10 V

Width

4.57mm

Length

10.36mm

Number of Elements per Chip

1

Transistor Material

Si

Height

15.95mm

Series

OptiMOS 3

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN