N-Channel MOSFET, 28 A, 100 V, 3-Pin TO-220 FP Infineon IPA180N10N3GXKSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-8717
Mfr. Part No.:
IPA180N10N3GXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220 FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

33 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

19 nC @ 10 V

Length

10.65mm

Transistor Material

Si

Width

4.85mm

Height

16.15mm

Series

OptiMOS 3

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN