N-Channel MOSFET, 90 A, 60 V, 3-Pin TO-220 Infineon IPP040N06N3GXKSA1

Stock information currently inaccessible
RS Stock No.:
145-8709
Mfr. Part No.:
IPP040N06N3GXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

188 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

98 nC @ 10 V

Transistor Material

Si

Length

10.36mm

Width

4.57mm

Series

OptiMOS 3

Forward Diode Voltage

1.2V

Height

15.95mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy