N-Channel MOSFET, 60 A, 80 V, 3-Pin TO-220FP Infineon IPA057N08N3GXKSA1

Stock information currently inaccessible
RS Stock No.:
145-8704
Mfr. Part No.:
IPA057N08N3GXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

60 A

Maximum Drain Source Voltage

80 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

9.9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

39 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.85mm

Typical Gate Charge @ Vgs

18 nC @ 10 V

Length

10.65mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Height

16.15mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Series

OptiMOS 3

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy