N-Channel MOSFET, 120 A, 60 V, 3-Pin I2PAK Infineon IPI032N06N3GAKSA1

Stock information currently inaccessible
RS Stock No.:
145-8703
Mfr. Part No.:
IPI032N06N3GAKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

60 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

3.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

188 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.572mm

Length

10.36mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

124 nC @ 10 V

Transistor Material

Si

Series

OptiMOS 3

Height

11.177mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

COO (Country of Origin):
CN