N-Channel MOSFET, 13 A, 200 V, 3-Pin IPAK Infineon IRFU13N20DPBF

Stock information currently inaccessible
RS Stock No.:
145-8694
Mfr. Part No.:
IRFU13N20DPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

200 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

235 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Length

6.73mm

Width

9.78mm

Typical Gate Charge @ Vgs

25 nC @ 10 V

Height

2.39mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
CN