N-Channel MOSFET, 24 A, 200 V, 3-Pin TO-220AB Infineon IRFB23N20DPBF

Stock information currently inaccessible
RS Stock No.:
145-8692
Mfr. Part No.:
IRFB23N20DPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

170 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

19.3mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Length

10.54mm

Typical Gate Charge @ Vgs

57 nC @ 10 V

Series

HEXFET

Height

4.69mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy