N-Channel MOSFET, 57 A, 100 V, 3-Pin I2PAK International Rectifier IRF3710LPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-8691
Mfr. Part No.:
IRF3710LPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

57 A

Maximum Drain Source Voltage

100 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

23 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Length

10.67mm

Typical Gate Charge @ Vgs

130 nC @ 10 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Width

15.01mm

Height

4.83mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

RoHS Status: Not Applicable