N-Channel MOSFET, 142 A, 75 V, 3-Pin TO-220AB Infineon IRF1607PBF

Stock information currently inaccessible
RS Stock No.:
145-8690
Mfr. Part No.:
IRF1607PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

142 A

Maximum Drain Source Voltage

75 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

380 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Length

10.67mm

Typical Gate Charge @ Vgs

210 nC @ 10 V

Width

4.83mm

Number of Elements per Chip

1

Height

16.51mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy